LED Drivers
ALED7709ATR
LED Driver 4000uA Supply Current Automotive AEC-Q100 24-Pin QFN EP T/R
STMicroelectronicsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
Yes
PPAP
Unknown
Number of Digits
16
Minimum Operating Supply Voltage (V)
4.5
Maximum Operating Supply Voltage (V)
42
Typical Operating Supply Voltage (V)
3.3|5|9|12|15|18|24
Maximum Supply Current (uA)
4000
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Supplier Temperature Grade
Automotive
Mounting
Surface Mount
Package Height
0.85(Max)
Package Width
5
Package Length
5
PCB changed
24
Standard Package Name
QFN
Supplier Package
QFN EP
Pin Count
24

