Arrow Electronic Components Online
ALED1262ZTTR|STMICRO|simage
ALED1262ZTTR|STMICRO|limage
LED Drivers

ALED1262ZTTR

LED Driver 5500uA Supply Current Automotive AEC-Q100 24-Pin HTSSOP EP T/R

STMicroelectronics
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    Yes
  • PPAP
    Unknown
  • Minimum Operating Supply Voltage (V)
    5.5
  • Maximum Operating Supply Voltage (V)
    38
  • Typical Operating Supply Voltage (V)
    9|12|15|18|24
  • Output Voltage Range (V)
    -0.3 to 20
  • Maximum Supply Current (uA)
    5500
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    150
  • Supplier Temperature Grade
    Automotive
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    1
  • Package Width
    4.4
  • Package Length
    7.8
  • PCB changed
    24
  • Standard Package Name
    SO
  • Supplier Package
    HTSSOP EP
  • Pin Count
    24
Order Quantity

Documentation and Resources

Datasheets
Design resources