Arrow Electronic Components Online
ALDP1F06W|PANASONI|simage
ALDP1F06W|PANASONI|limage
Power Relays

ALDP1F06W

Power Relay 6VDC 3DC/5AAC SPST-NO(20.2mm 6.9mm 14.9mm) THT

Panasonic Industry
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.41.00.20
  • Contact Arrangement
    SPST-NO
  • Contact Form
    1 Form A
  • DC Coil Voltage (V)
    6
  • Coil Current (mA)
    33.3
  • Coil Resistance (Ohm)
    180
  • Maximum Pick-Up Voltage
    4.5VDC
  • Minimum Dropout Voltage
    0.3VDC
  • Maximum AC Switching Voltage (V)
    277
  • Maximum DC Switching Voltage (V)
    30
  • Maximum Switching Current (A)
    3DC, 5AC
  • Operate Time (ms)
    10
  • Release Time (ms)
    10
  • LED Indicator
    No
  • Push to Test Button
    No
  • Coil Suppression Diode
    No
  • Relay Construction
    Non-Latching
  • Mounting
    Through Hole
  • Termination Style
    PC Pin
  • Number of Terminals
    4
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Product Weight (g)
    4
  • Product Length (mm)
    20.2
  • Product Depth (mm)
    6.9
  • Product Height (mm)
    14.9
Order Quantity

Documentation and Resources

Datasheets
Design resources