DC to DC Converter and Switching Regulator Module
ALD25K48N-6L
Module DC-DC 48VIN 1-OUT 1.2V 25A 60W 8-Pin
Artesyn / Advanced EnergyProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
8504.40.95.80
Automotive
Unknown
PPAP
Unknown
Type
Step Down
Isolation
Isolated
Number of Outputs
1
Minimum Input Voltage (V)
36
Typical Input Voltage (V)
48
Maximum Input Voltage (V)
75
Output Voltage (V)
1.2
Output Current (A)
25
Output Power (W)
60
Minimum Isolation Voltage
1500VDC
Input/Output Type
DC/DC
Switching Regulator
Yes
Load Regulation
0.1%Vo
Line Regulation
0.1%Vo
Efficiency (%)
83(Typ)
On/Off Logic
Negative
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Output Type
Fixed
Mounting
Through Hole
Package Width
22.9
Package Length
33
PCB changed
8
Pin Count
8
Order Quantity

