Arrow Electronic Components Online
ALD20G48NL|ARTESYNP|simage
ALD20G48NL|ARTESYNP|limage
DC to DC Converter and Switching Regulator Module

ALD20G48N-L

Module DC-DC 48VIN 1-OUT 2.5V 20A 60W 8-Pin

Artesyn / Advanced Energy
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    8504.40.95.80
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Step Down
  • Isolation
    Isolated
  • Number of Outputs
    1
  • Minimum Input Voltage (V)
    36
  • Typical Input Voltage (V)
    48
  • Maximum Input Voltage (V)
    75
  • Output Voltage (V)
    2.5
  • Output Current (A)
    20
  • Output Power (W)
    60
  • Minimum Isolation Voltage
    1500VDC
  • Input/Output Type
    DC/DC
  • Switching Regulator
    Yes
  • Load Regulation
    0.1%Vo
  • Line Regulation
    0.1%Vo
  • Efficiency (%)
    89(Typ)
  • On/Off Logic
    Negative
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Output Type
    Fixed
  • Mounting
    Through Hole
  • Package Width
    22.9
  • Package Length
    33
  • PCB changed
    8
  • Pin Count
    8
Order Quantity

Documentation and Resources

Datasheets
Design resources