Capacitor Aluminum Electrolytic
ALC80D391EB350
Cap Aluminum Lytic 390uF 350V 20% (40 X 30mm) Snap-In 10mm 0.364 Ohm 2.16A 9000h 105°C Bag
KEMET CorporationProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8532.22.00.55
Automotive
No
PPAP
No
Type
Electrolytic
Capacitance Value
390uF
Tolerance
20%
Voltage
350VDC
ESR (Ohm)
0.364
Equivalent Series Resistance Type
Low
Maximum Impedance (Ohm)
0.195@20°C@10kHz
IR (mA)
2.16
IL (uA)
409.5@5Min
Lifetime (h)
9000
Polarity
Polar
Special Features
Excellent Surge Voltage Capability|High Ripple Current|Long Life
Construction
Aluminum Cylindrical Can
Mounting
Through Hole
Termination Style
Snap-In
Number of Terminals
2
Terminal Pitch (mm)
10
Size (mm)
40 X 30
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Packaging
Bag
Product Diameter (mm)
40
Product Height (mm)
30
Product Weight (g)
55
Diameter Tolerance (mm)
1
Height Tolerance (mm)
±2

