Arrow Electronic Components Online
ALC70E272FP400|KEMET|simage
ALC70E272FP400|KEMET|limage
Capacitor Aluminum Electrolytic

ALC70E272FP400

Cap Aluminum Lytic 2700uF 400V 20% (45 X 105mm) Snap-In 0.055 Ohm 7.49A 18000h 85°C Bag

KEMET Corporation
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8532.22.00.55
  • Automotive
    No
  • PPAP
    No
  • Type
    Electrolytic
  • Capacitance Value
    2700uF
  • Tolerance
    20%
  • Voltage
    400VDC
  • ESR (Ohm)
    0.055
  • Equivalent Series Resistance Type
    Low
  • Maximum Impedance (Ohm)
    0.03@20°C@10kHz
  • IR (mA)
    7.49
  • IL (uA)
    6000@5Min
  • Lifetime (h)
    18000
  • Polarity
    Polar
  • Special Features
    Excellent Surge Voltage Capability|High Ripple Current|Long Life
  • Construction
    Aluminum Cylindrical Can
  • Mounting
    Through Hole
  • Termination Style
    Snap-In
  • Number of Terminals
    4
  • Size (mm)
    45 X 105
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Bag
  • Product Diameter (mm)
    45
  • Product Height (mm)
    105
  • Product Weight (g)
    225
  • Diameter Tolerance (mm)
    1
  • Height Tolerance (mm)
    ±2

Documentation and Resources

Datasheets
Design resources