Capacitor Aluminum Electrolytic
ALC40A471CB200
Cap Aluminum Lytic 470uF 200V 20% (30 X 30mm) Snap-In 10mm 0.369 Ohm 1.24A 7000h 105°C Tray
KEMET CorporationProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
Automotive
No
PPAP
No
Type
Electrolytic
Capacitance Value
470uF
Tolerance
20%
Voltage
200VDC
ESR (Ohm)
0.369
Equivalent Series Resistance Type
Low
IR (mA)
1.24
IL (uA)
282@5Min
Lifetime (h)
7000
Polarity
Polar
Construction
Aluminum Cylindrical Can
Mounting
Through Hole
Termination Style
Snap-In
Number of Terminals
2
Terminal Pitch (mm)
10
Size (mm)
30 X 30
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Packaging
Tray
Product Diameter (mm)
30(Max)
Product Height (mm)
30(Max)
Product Weight (g)
35

