Common Mode Chokes - CMCs
ALC2012-900-2P-T00
Common Mode Chokes Dual 90Ohm 100MHz 0.4A 0.19Ohm DCR SMD T/R
TDKProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8504.50.80.00
Automotive
No
PPAP
No
Type
Signal Line
Configuration
Dual
Number of Lines
2
Impedance (Ohm)
90
Test Frequency (Hz)
100M
Maximum DC Current (A)
0.4
Maximum DC Resistance (Ohm)
0.19
Minimum Insulation Resistance (Ohm)
10M
Maximum Voltage Rating
50VDC
Mounting
Surface Mount
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Maximum Product Length (mm)
2.2
Maximum Product Depth (mm)
1.4
Maximum Product Height (mm)
1.3

