Arrow Electronic Components Online
ALA7DF471DD450|KEMET|simage
ALA7DF471DD450|KEMET|limage
Capacitor Aluminum Electrolytic

ALA7DF471DD450

Cap Aluminum Lytic 470uF 450V 20% (35 X 40mm) Snap-In 0.327 Ohm 2.4A 15000h 85°C Bag Automotive AEC-Q200

KEMET Corporation
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8532.22.00.40
  • Automotive
    Yes
  • PPAP
    Yes
  • Type
    Electrolytic
  • Capacitance Value
    470uF
  • Tolerance
    20%
  • Voltage
    450VDC
  • ESR (Ohm)
    0.327
  • Equivalent Series Resistance Type
    Low
  • Maximum Impedance (Ohm)
    0.194@20°C@10kHz
  • IR (mA)
    2.4
  • IL (uA)
    1269@5Min
  • Lifetime (h)
    15000
  • Polarity
    Polar
  • Special Features
    Compact Size|Excellent Surge Voltage Capability|High Ripple Current|High Voltage|Long Life
  • Construction
    Aluminum Cylindrical Can
  • Mounting
    Through Hole
  • Termination Style
    Snap-In
  • Number of Terminals
    3
  • Size (mm)
    35 X 40
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Bag
  • Product Diameter (mm)
    35
  • Product Height (mm)
    40
  • Product Weight (g)
    65
  • Diameter Tolerance (mm)
    1
  • Height Tolerance (mm)
    ±2

We don't have prices now, please check later.

Order Quantity

Documentation and Resources

Datasheets
Design resources