Product Technical Specifications
유럽 연합 RoHS 명령어
Compliant
미국수출통제분류ECCN 인코딩
EAR99
친환경 무연
Obsolete
미국 세관 상품 코드
COMPONENTS
Automotive
No
PPAP
No
Contact Arrangement
DPST-NO
Contact Form
2 Form A
DC Coil Voltage (V)
24
Coil Current (mA)
22.1
Coil Resistance (Ohm)
1.087K
Maximum Pick-Up Voltage
18VDC
Minimum Dropout Voltage
1.2VDC
Maximum AC Switching Voltage (V)
277
Maximum Switching Current (A)
5
Maximum Switching Power
1.385kVA
Operate Time (ms)
15
LED Indicator
No
Push to Test Button
No
Coil Suppression Diode
No
Relay Construction
Non-Latching
Mounting
Through Hole
Termination Style
PC Pin
Number of Terminals
6
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
70
Package Type
DIP
Product Weight (g)
13
Product Length (mm)
24
Product Depth (mm)
12
Product Height (mm)
25

