Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
No
PPAP
No
Input/Output Type
AC/DC
Minimum Operating Supply Voltage (V)
20
Maximum Operating Supply Voltage (V)
500
Typical Operating Supply Voltage (V)
7.5
Maximum Supply Current (uA)
650
Maximum Power Dissipation (mW)
630
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1.45
Package Width
3.9
Package Length
4.9
PCB changed
8
Standard Package Name
SO
Supplier Package
SO
Pin Count
8
Lead Shape
Gull-wing
Order Quantity

