Arrow Electronic Components Online
AL8400QSE7|DIODEZTX|simage
AL8400QSE7|DIODEZTX|limage
LED Drivers

AL8400QSE-7

LED Driver 1500uA Supply Current Automotive AEC-Q100 5-Pin SOT-353 T/R

Diodes Incorporated
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    Yes
  • PPAP
    Yes
  • Minimum Operating Supply Voltage (V)
    2.2
  • Maximum Operating Supply Voltage (V)
    18
  • Typical Operating Supply Voltage (V)
    2.5|3.3|5|9|12|15
  • Output Voltage Range (V)
    0.2 to 18
  • Maximum Supply Current (uA)
    1500
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.95
  • Package Width
    1.3
  • Package Length
    2.15
  • PCB changed
    5
  • Standard Package Name
    SOT
  • Supplier Package
    SOT-353
  • Pin Count
    5
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources