Reduced Price
Product Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8533.40.80.70
Automotive
Yes
PPAP
Unknown
Type
NTC
Number of Terminals
2
Thermal Time Constant (s)
7
Thermal Time Constant Range (s)
5 to 15
Sensitivity Index (K)
4102
Sensitivity Index Range (K)
4100 to 4300
Minimum Operating Temperature (°C)
-50
Maximum Operating Temperature (°C)
204
Resistance @ 25°C (Ohm)
2786
Resistance Range @ 25°C (Ohm)
1500 to 6000
Resistance Tolerance Percentage@ 25°C (%)
±10
Resistance Tolerance Percentage Range @ 25°C (%)
±10 to ±15
Maximum Power Rating (W)
3m
Application
Automotive|HVAC
Body Material
Glass
Packaging
Bulk
Product Diameter (mm)
1.9
Product Length (mm)
3.93
Construction
Axial
Mounting
Through Hole
Order Quantity

