Arrow Electronic Components Online
ALB362|POMONA|simage
ALB362|POMONA|limage
Test and Measurement Accessories

AL-B-36-2

Patch Cord Alligator Clips Both Ends

Pomona Electronics
Datasheets 

Product Technical Specifications
  • RoHS EU
    Compliant
  • ECCN (USA)
    EAR99
  • Part Status
    Active-Unconfirmed
  • Automotive
    No
  • PPAP
    No
  • Typ
    Patch Cord
  • Max. Betriebstemperatur (°C)
    50
  • Abmessungen (mm)
    1031.24

We don't have prices now, please check later.

Order Quantity

Documentation and Resources

Datasheets
Design resources