Arduino CTC 101 Program - Full | AKX00002
Arduino CTC 101 Program - Full | AKX00002 Arduino Corporation Embedded System Development Boards & Kits Modular - Arrow.com
Arduino S.r.l.Shop All Arduino Products HERE
Product Description
The Creative Technologies in the Classroom 101 (CTC 101) is a one-of-a-kind STEAM (Science, Technology, Engineering, Arts, and Mathematics) program from Arduino.This program is ideal for educators that want to give a professional development program to students ages 13 to 17. The CTC101 has been certified by the Finnish Kokoa Education Standard that guarantees high educational value and robust pedagogical design on global learning.
Kit Includes:
Toolbox:
-
6 Arduino 101 Boards
-
6 Arduino Education Shields
-
More than 10 mini breadboards
-
Set of electronic components
-
Set of plug-and-play modules
-
Set of sensors and actuators
-
Set of batteries
-
Media and storage
-
Set of cables
-
MDF parts
-
Storage and sorting boxes
Online Platform:
-
Up to 3 educators are granted access
-
Manage student access with a 30 slot limit per toolbox
-
Platform runs on a custom-made Learning Management System (LMS)
-
Interactive projects with guidance of educators
-
Currently available in English, Spanish, Italian, and Catalan
Support:
-
Arduino Education Team dedicated to providing support to help educators
-
Advise educators on how to guide students through the development of new projects
-
Onboarding live webinar where educators will be guided through the content and the tools available in the online platform
Product Technical Specifications
RoHS (Unione Europea)
Compliant
ECCN (Stati Uniti)
EAR99
Stato del componente
Obsolete
Codice HTS
8473.30.11.80
Automotive
No
PPAP
No
Type
Development Kit
Supported Device
INTEL CURIE
Supported Device Technology
Microcontroller
RAM Size
24KB
Program Memory Size
196KB
Program Memory Type
Flash
JTAG Support
No
Audio Interfaces
No
Main Program Memory Type
Flash
Daughter Cards
No

