Arrow Electronic Components Online
AKSPTGBLACK|ASSMANN|simage
AKSPTGBLACK|ASSMANN|limage
Top Purchased
Connector Jumpers and Shunts

AKSPT/G BLACK | Two-Position 2.54-mm Jumper

Conn Jumper RCP 2 POS 2.54mm ST

Assmann WSW components, Inc
Datasheets 

Two-position jumper with a 2.54-mm pitch, female gender, straight orientation, a maximum current rating of 3 A, and a maximum contact resistance of 30 mΩ.


The AKSPT/G BLACK is a two-pin female connector with a pitch of 2.54 mm and a straight orientation. The maximum current per contact is 3 A, the dielectric resistance of the body is 1,000 Vrms, and the contact material used is phosphorus bronze with a gold plating. The operating temperature range of the AKSPT/G BLACK is –40˚C to 105˚C, and the maximum contact resistance of the AKSPT/G BLACK is 30 mΩ. The insulation is made from 30% glass-filled PBT with a UL94V-0 rating, and the RoHS certification allows for the AKSPT/G BLACK to be used in the EU market.



Drawings/Package



Key Features

  • Maximum contact resistance of 30 mΩ
  • Insulation resistance of 1,000 Vrms
  • Operating temperature range of –40˚C to 105˚C
  • RoHS-compliant and UL94V-0–certified


General Applications

  • Microcontroller settings
  • Power options
  • BIOS reset


Evaluation Board

NO — There is no evaluation board for the AKSPT/G BLACK. The datasheet contains usage application examples.



Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    AKSPT/G BLACK
  • Automotive
    No
  • PPAP
    No
  • Type
    Jumper
  • Gender
    RCP
  • Number of Contacts
    2
  • Number of Rows
    1
  • Terminal Pitch (mm)
    2.54
  • Body Orientation
    Straight
  • Maximum Current Rating (A)
    3
  • Insulation Resistance (MOhm)
    1000
  • Maximum Contact Resistance (mOhm)
    30
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    105
  • Mating Cycle (Cycles)
    10
  • Product Length (mm)
    5
  • Product Depth (mm)
    2.4
  • Product Height (mm)
    6
Order Quantity

Documentation and Resources

Datasheets
Design resources