Connector Jumpers and Shunts
AKSPLTG BLACK
Conn Jumper RCP 2 POS 2.54mm ST Bag
Assmann WSW components, IncProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
AKSPLTG BLACK
Automotive
No
PPAP
No
Type
Jumper
Gender
RCP
Number of Contacts
2
Number of Rows
1
Terminal Pitch (mm)
2.54
Body Orientation
Straight
Maximum Current Rating (A)
3
Insulation Resistance (MOhm)
1000
Maximum Contact Resistance (mOhm)
30
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Mating Cycle (Cycles)
10
Packaging
Bag
Product Depth (mm)
2.44
Product Height (mm)
13.5

