Arrow Electronic Components Online
AKSCTZBLACK|ASSMANN|limage
AKSCTZBLACK|ASSMANN|simage
Connector Jumpers and Shunts

AKSCT/Z BLACK

Jumper plug-on 02pins Spacing 2,54mm Height 6,50 mm/width 2,44mm

Assmann WSW components, Inc
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.40.40
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Body Orientation
    Straight
  • Maximum Current Rating (A)
    3

Documentation and Resources

Datasheets
Design resources