Boxes, Enclosures and Racks
AKG D 71 24 100 ME
Natural Aluminum Miniature Case
Fischer Elektronik GmbH & Co. KGProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
Category
Box
Subcategory
Miniature Case
Body Material
Aluminum
Body Color
Natural
Product Length (Metric) (mm)
75
Product Depth (Metric) (mm)
67.8
Product Height (Metric) (mm)
28

