Arrow Electronic Components Online
AK672M21|ASSMANN|simage
AK672M21|ASSMANN|limage
Cable Assembly USB

AK672M/2-1

Cable Assembly USB 1m Mini USB Type B to USB Type A 5 to 4 POS M-M 28AWG

Assmann WSW components, Inc
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8544.42.20.00
  • Automotive
    No
  • PPAP
    No
  • Cable Length (m)
    1
  • Wire Size (AWG)
    28
  • Connector Type A
    Mini USB Type B
  • Connector Type B
    USB Type A
  • Gender
    M-M
  • Connector Orientation
    Straight to Straight
Order Quantity

Documentation and Resources

Datasheets
Design resources