Arrow Electronic Components Online
AK67023|ASSMANN|simage
AK67023|ASSMANN|limage
Cable Assembly USB

AK670/2-3

Cable Assembly USB 3m USB Type A to USB Type A 4 to 4 POS M-M 28AWG

Assmann WSW components, Inc
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    8544.42.90.90
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Cable Length (m)
    3
  • Wire Size (AWG)
    28
  • Connector Type A
    USB Type A
  • Connector Type B
    USB Type A
  • Gender
    M-M
  • Number of Contacts
    4 to 4
  • Connector Orientation
    Straight to Straight
  • Jacket Material
    Polyvinyl Chloride

Documentation and Resources

Datasheets
Design resources