Arrow Electronic Components Online
AK67021BLACK|ASSMANN|simage
AK67021BLACK|ASSMANN|limage
Cable Assembly USB

AK670/2-1-BLACK

Cable Assembly USB 1m USB Type A to USB Type A 4 to 4 POS M-M Crimp-Crimp 24-28AWG

Assmann WSW components, Inc
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8544.42.20.00
  • Automotive
    No
  • PPAP
    No
  • Cable Length (m)
    1
  • Wire Size (AWG)
    24-28
  • Connector Type A
    USB Type A
  • Connector Type B
    USB Type A
  • Gender
    M-M
  • Contact Termination
    Crimp-Crimp
  • Number of Contacts
    4 to 4
  • Connector Orientation
    Straight to Straight
  • Maximum Voltage Rating
    30V
  • Jacket Material
    Polyvinyl Chloride
  • Maximum Operating Temperature (°C)
    80
  • Jacket Color
    Black
  • Shield Type
    Braid
  • Maximum Outer Diameter (mm)
    4.7
Order Quantity

Documentation and Resources

Datasheets
Design resources