Arrow Electronic Components Online
AK50016OE72|ASSMANN|limage
AK50016OE72|ASSMANN|simage
Cable Assembly AC Power

AK500/16-OE-7-2

Cable Assembly AC Power 2m NEMA 5-15P 3 POS M 16AWG

Assmann WSW components, Inc
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8544.42.90.90
  • Automotive
    No
  • PPAP
    No
  • Cable Length (m)
    2
  • Wire Size (AWG)
    16
  • Connector Type A
    NEMA 5-15P
  • Connector Type B
    Not Included
  • Gender
    M
  • Number of Contacts
    3
  • Connector Orientation
    Straight
  • Maximum Current Rating (A)
    13
  • Maximum Voltage Rating (VAC)
    300V
  • Jacket Material
    Polyvinyl Chloride
  • Jacket Color
    Black
  • Conductor Material
    Copper
  • Maximum Operating Temperature (°C)
    105
  • Maximum Outer Diameter (mm)
    8.8

Documentation and Resources

Datasheets
Design resources