Cable Assembly AC Power
AK500-OE-11-1
Cable Assembly AC Power 1m C14 to C13 3 to 3 POS F-M 18AWG
Assmann WSW components, IncProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8544.42.90.90
Automotive
No
PPAP
No
Cable Length (m)
1
Wire Size (AWG)
18
Connector Type A
C14
Connector Type B
C13
Gender
F-M
Number of Contacts
3 to 3
Connector Orientation
Straight to Straight
Maximum Current Rating (A)
10
Maximum Voltage Rating (VAC)
300V
Jacket Material
Polyvinyl Chloride
Jacket Color
Black
Conductor Material
Copper
Maximum Operating Temperature (°C)
60

