Digital to Analog Converters - DACs
AK4490EQ
DAC 2-CH Delta-Sigma 32-bit 48-Pin LQFP
Asahi Kasei Microdevices CorporationProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
8542.39.00.40
Automotive
Yes
PPAP
Unknown
Converter Type
Audio
Architecture
Delta-Sigma
Resolution
32bit
Conversion Rate
768ksps
Number of DAC Channels
2
Number of Outputs per Chip
2
Interface Type
Serial (3-Wire, I2C)
Output Type
Voltage
Voltage Reference
External
Minimum Single Supply Voltage (V)
3/4.75
Power Supply Type
Analog and Digital
Signal to Noise Ratio
123dB(Typ)
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Mounting
Surface Mount
Package Height
1.4
Package Width
7
Package Length
7
PCB changed
48
Standard Package Name
QFP
Supplier Package
LQFP
Pin Count
48
Lead Shape
Gull-wing

