Digital to Analog Converters - DACs
AK4452VN
DAC 2-CH Delta-Sigma 32-bit Automotive 32-Pin QFN EP Tape
Asahi Kasei Microdevices CorporationProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.40
Automotive
Yes
PPAP
Unknown
Converter Type
Audio
Architecture
Delta-Sigma
Resolution
32bit
Conversion Rate
768ksps
Number of DAC Channels
2
Number of Outputs per Chip
2
Interface Type
Serial (3-Wire, I2C)
Output Type
Voltage
Output Polarity
Bipolar
Voltage Reference
External
Minimum Single Supply Voltage (V)
3
Power Supply Type
Analog and Digital
Signal to Noise Ratio
115dB(Typ)
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Mounting
Surface Mount
Package Height
0.73
Package Width
5
Package Length
5
PCB changed
32
Standard Package Name
QFN
Supplier Package
QFN EP
Pin Count
32
Lead Shape
No Lead