Digital to Analog Converters - DACs
AK4386ET
DAC 2-CH Delta-Sigma 24-bit 16-Pin TSSOP
Asahi Kasei Microdevices CorporationProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
8542.39.00.40
Automotive
Unknown
PPAP
Unknown
Converter Type
Audio
Architecture
Delta-Sigma
Resolution
24bit
Conversion Rate
96ksps
Number of DAC Channels
2
Number of Outputs per Chip
2
Interface Type
Serial
Output Type
Voltage
Output Polarity
Bipolar
Voltage Reference
External
Minimum Single Supply Voltage (V)
2.2
Power Supply Type
Single
Signal to Noise Ratio
100dB(Typ)
Minimum Operating Temperature (°C)
-20
Maximum Operating Temperature (°C)
85
Mounting
Surface Mount
Package Height
0.95
Package Width
4.4
Package Length
5
PCB changed
16
Standard Package Name
SO
Supplier Package
TSSOP
Pin Count
16
Lead Shape
Gull-wing
Family/Series
AK4386
ROHS Version
2011/65/EU, 2015/863
We don't have prices now, please check later
Order Quantity