Digital to Analog Converters - DACs
AK4373EN
DAC 2-CH 24-bit 32-Pin QFN EP
Asahi Kasei Microdevices CorporationProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
8542.39.00.40
Automotive
No
PPAP
No
Converter Type
Audio
Resolution
24bit
Conversion Rate
48ksps
Number of DAC Channels
2
Number of Outputs per Chip
2
Interface Type
Serial
Output Type
Voltage
Minimum Single Supply Voltage (V)
2.2
Power Supply Type
Analog and Digital
Maximum Power Dissipation (mW)
511
Signal to Noise Ratio
96dB(Typ)
Minimum Operating Temperature (°C)
-30
Maximum Operating Temperature (°C)
85
Mounting
Surface Mount
Package Height
0.73
Package Width
5
Package Length
5
PCB changed
32
Standard Package Name
QFN
Supplier Package
QFN EP
Pin Count
32
Lead Shape
No Lead
Family/Series
AK4373
ROHS Version
2011/65/EU, 2015/863
We don't have prices now, please check later
Order Quantity