Arrow Electronic Components Online
AK1503|ASSMANN|simage
AK1503|ASSMANN|limage
Cable Assembly Other

AK150-3

Cable Assembly D-Sub 3m 28AWG DB9 to DB25 9 to 25 POS F-M Bag

Assmann WSW components, Inc
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8544.42.90.90
  • Automotive
    No
  • PPAP
    No
  • Cable Type
    D-Sub
  • Number of Contacts
    9 to 25
  • Gender
    F-M
  • Connector Type A
    DB9
  • Connector Type B
    DB25
  • Cable Length (m)
    3
  • Wire Size (AWG)
    28
  • Color
    Beige
  • Packaging
    Bag
  • Jacket Material
    Polyvinyl Chloride
  • Contact Plating
    Nickel
  • Connector Orientation
    Straight to Straight

Documentation and Resources

Datasheets
Design resources