Arrow Electronic Components Online
AK1430CY|LTLFUWIC|limage
AK1430CY|LTLFUWIC|simage
Transient Voltage Suppressors - TVS Diodes

AK1-430C-Y

Diode TVS Single Bi-Dir 430V 2-Pin Bulk

Littelfuse
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.10.00.80
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Configuration
    Single
  • Direction Type
    Bi-Directional
  • Number of Elements per Chip
    1
  • Minimum Breakdown Voltage (V)
    440
  • Maximum Clamping Voltage (V)
    625
  • Maximum Reverse Stand-Off Voltage (V)
    430
  • Maximum Peak Pulse Current (A)
    1000
  • Maximum Reverse Leakage Current (uA)
    10
  • Test Current (mA)
    10
  • Capacitance Value (pF)
    2000
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Bulk
  • Mounting
    Through Hole
  • Package Height
    14.48(Max)
  • Package Width
    12.7(Max)
  • Package Length
    2.44
  • PCB changed
    2
  • Pin Count
    2

Documentation and Resources

Datasheets
Design resources