Transient Voltage Suppressors - TVS Diodes
AK1-380C-Y
Diode TVS Single Bi-Dir 380V 2-Pin Bulk
LittelfuseProduct Technical Specifications
EU RoHS
Compliant with Exemption
Part Status
Active
HTS
8541.10.00.80
Automotive
No
PPAP
No
Configuration
Single
Direction Type
Bi-Directional
Number of Elements per Chip
1
Minimum Breakdown Voltage (V)
401
Maximum Clamping Voltage (V)
570
Maximum Reverse Stand-Off Voltage (V)
380
Maximum Peak Pulse Current (A)
1000
Maximum Reverse Leakage Current (uA)
10
Test Current (mA)
10
Capacitance Value (pF)
2000
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Packaging
Bulk
Mounting
Through Hole
Package Height
14.48(Max)
Package Width
12.7(Max)
Package Length
2.44
PCB changed
2
Pin Count
2

