Cable Clamps and Clips
AJC12-A-C
Cable Management, J Clip Polyvinyl Chloride Gray Adhesive 3.3mm
PanduitProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
EA
Automotive
No
PPAP
No
Style
J Clip
Color
Gray
Body Material
Polyvinyl Chloride
Maximum Bundle Diameter (mm)
3.3
Product Length (mm)
25.4
Product Depth (mm)
21.8
Product Height (mm)
4.8
Mounting
Adhesive

