Arrow Electronic Components Online
AIUR02H102K|ABRACON|simage
AIUR02H102K|ABRACON|limage
Inductor Leaded

AIUR-02H-102K

Inductor Power Unshielded Drum Core 1000uH 10% 790KHz 20Q-Factor Ferrite 0.51A 1.18Ohm DCR RDL

Abracon
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    AIUR-02H-102K
  • Automotive
    No
  • PPAP
    No
  • Type
    Power
  • Technology
    Drum Core
  • Protection Style
    Unshielded
  • Core Material
    Ferrite
  • Inductance (H)
    1000u
  • Tolerance
    10%
  • Inductance Test Frequency (Hz)
    790K
  • Maximum DC Current (A)
    0.51
  • Maximum DC Resistance (Ohm)
    1.18
  • Minimum Quality Factor
    20
  • Minimum Self Resonant Frequency (Hz)
    9M
  • Mounting
    Through Hole
  • Lead Style
    Radial
  • Terminal Pitch (mm)
    5
  • Number of Terminals
    2
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Maximum Product Diameter (mm)
    8.5
  • Maximum Product Height (mm)
    12
Order Quantity

Documentation and Resources

Datasheets
Design resources