Arrow Electronic Components Online
AIT6CGML32029PC025|AMPHENOL|simage
AIT6CGML32029PC025|AMPHENOL|limage
Connector Circular

AIT6CGML32029PC025

Miniature Cylindrical Connectors

Amphenol

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Unconfirmed
  • Automotive
    Yes
  • PPAP
    Unknown
  • Type
    Circular
  • Number of Ports
    1
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Mating Style
    Threaded

Documentation and Resources

Datasheets
Design resources