Arrow Electronic Components Online
AIT6A2811SS|AMPHENOL|simage
AIT6A2811SS|AMPHENOL|limage
Connector Circular

AIT6A28-11SS

Conn Circular SKT 22 POS Solder Cup ST Cable Mount 22 Terminal 1 Port

Amphenol

Product Technical Specifications
  • EU RoHS
    Not Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Unconfirmed
  • Automotive
    Yes
  • PPAP
    Unknown
  • Military Standard
    MIL-DTL-5015
  • Type
    Circular
  • Gender
    PL
  • Mounting
    Cable Mount
  • Body Orientation
    Straight
  • Polarization
    N
  • Number of Ports
    1
  • Number of Contacts
    22
  • Number of Terminals
    22
  • Contact Gender
    SKT
  • Termination Method
    Solder Cup
  • Shell Size / Insert Arrangement
    28-11
  • Wire Size (AWG)
    0-26
  • Less Contact
    No
  • Contact Material
    Copper Alloy
  • Contact Plating
    Silver
  • Shell Material
    Aluminum Alloy
  • Shell Plating
    Chromate Over Cadmium
  • Housing Color
    Olive Drab
  • Maximum Voltage Rating
    700VDC|500VAC
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • IP Rating
    IP67
  • Mating Style
    Threaded
  • Product Diameter (mm)
    45.1
  • Product Length (mm)
    73.3

Documentation and Resources

Datasheets
Design resources