Arrow Electronic Components Online
AIT00ZPFC01NL|ARTESYNP|originalImage
AIT00ZPFC01NL|ARTESYNP|simage
AC to DC Power Supplies

AIT00ZPFC-01NL

AC/DC Power Supply Single-OUT 393V 150W

Artesyn / Advanced Energy
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Style
    Enclosed
  • Input/Output Type
    AC/DC
  • Number of Outputs
    1
  • Output Type
    Fixed
  • Output Voltage (V)
    393
  • Output Power (W)
    150
  • Minimum AC Input Voltage (V)
    100
  • Maximum AC Input Voltage (V)
    122
  • Input Frequency (Hz)
    50|60
  • Efficiency (%)
    92
  • Configurable
    No
  • Power Indicator
    No
  • Medical
    No
  • Minimum Operating Temperature (°C)
    -20
  • Maximum Operating Temperature (°C)
    100

Documentation and Resources

Datasheets
Design resources