Arrow Electronic Components Online
AISM1812R27MT|ABRACON|limage
AISM1812R27MT|ABRACON|originalImage
Inductor Surface Mount

AISM-1812-R27M-T

Inductor RF Molded Wirewound 0.27uH 20% 25.2MHz 40Q-Factor 0.635A 0.3Ohm DCR 1812 T/R

Abracon
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • Automotive
    No
  • PPAP
    No
  • Type
    RF
  • Technology
    Wirewound
  • Protection Style
    Molded
  • Inductance (H)
    0.27u
  • Tolerance
    20%
  • Inductance Test Frequency (Hz)
    25.2M
  • Maximum DC Current (A)
    0.635
  • Maximum Saturation Current (A)
    0.635
  • Maximum DC Resistance (Ohm)
    0.3
  • Minimum Quality Factor
    40
  • Quality Test Frequency (Hz)
    25.2M
  • Minimum Self Resonant Frequency (Hz)
    180M
  • Number of Terminals
    2
  • Case Size
    1812
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Maximum Product Length (mm)
    4.8
  • Mounting
    Surface Mount
  • Maximum Product Depth (mm)
    3.5
  • Maximum Product Height (mm)
    3.5
Order Quantity

Documentation and Resources

Datasheets
Design resources