Arrow Electronic Components Online
AISC1008F1R5GT|ABRACON|simage
AISC1008F1R5GT|ABRACON|limage
Inductor Surface Mount

AISC-1008F-1R5G-T

Inductor RF Wirewound 1.5uH 2% 7.9MHz 35Q-Factor Ferrite 0.63A 0.76Ohm DCR 1008 T/R

Abracon
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8504.50.80.00
  • Automotive
    No
  • PPAP
    No
  • Type
    RF
  • Technology
    Wirewound
  • Core Material
    Ferrite
  • Inductance (H)
    1.5u
  • Tolerance
    2%
  • Inductance Test Frequency (Hz)
    7.9M
  • Maximum DC Current (A)
    0.63
  • Maximum DC Resistance (Ohm)
    0.76
  • Minimum Quality Factor
    35
  • Quality Test Frequency (Hz)
    50M
  • Minimum Self Resonant Frequency (Hz)
    190M
  • Number of Terminals
    2
  • Case Size
    1008
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Maximum Product Length (mm)
    2.92
  • Mounting
    Surface Mount
  • Maximum Product Depth (mm)
    2.79
  • Maximum Product Height (mm)
    2.29
Order Quantity

Documentation and Resources

Datasheets
Design resources