Inductor Surface Mount
AISC-1008-R56J-T
Inductor RF Wirewound 0.56uH 5% 25MHz 50Q-Factor Ceramic 0.4A 1.33Ohm DCR 1008 T/R
AbraconProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8504.10.00.00
Automotive
No
PPAP
No
Type
RF
Technology
Wirewound
Core Material
Ceramic
Inductance (H)
0.56u
Tolerance
5%
Inductance Test Frequency (Hz)
25M
Maximum DC Current (A)
0.4
Maximum DC Resistance (Ohm)
1.33
Minimum Quality Factor
50
Quality Test Frequency (Hz)
100M
Minimum Self Resonant Frequency (Hz)
390M
Number of Terminals
2
Case Size
1008
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Maximum Product Length (mm)
2.92
Mounting
Surface Mount
Maximum Product Depth (mm)
2.79
Maximum Product Height (mm)
2.29

