Arrow Electronic Components Online
AISC10082R2GT|ABRACON|simage
AISC10082R2GT|ABRACON|limage
Inductor Surface Mount

AISC-1008-2R2G-T

Inductor RF Wirewound 2.2uH 2% 7.9MHz 28Q-Factor Ceramic 0.28A 2.8Ohm DCR 1008 T/R

Abracon
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8504.10.00.00
  • Automotive
    No
  • PPAP
    No
  • Type
    RF
  • Technology
    Wirewound
  • Core Material
    Ceramic
  • Inductance (H)
    2.2u
  • Tolerance
    2%
  • Inductance Test Frequency (Hz)
    7.9M
  • Maximum DC Current (A)
    0.28
  • Maximum DC Resistance (Ohm)
    2.8
  • Minimum Quality Factor
    28
  • Quality Test Frequency (Hz)
    50M
  • Minimum Self Resonant Frequency (Hz)
    100M
  • Number of Terminals
    2
  • Case Size
    1008
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Maximum Product Length (mm)
    2.92
  • Mounting
    Surface Mount
  • Maximum Product Depth (mm)
    2.79
  • Maximum Product Height (mm)
    2.29

Documentation and Resources

Datasheets
Design resources