Arrow Electronic Components Online
AISC0805R047GT|ABRACON|simage
AISC0805R047GT|ABRACON|limage
Inductor Surface Mount

AISC-0805-R047G-T

Inductor RF Wirewound 0.047uH 2% 200MHz 50Q-Factor Ceramic 0.5A 0.31Ohm DCR 0805 T/R

Abracon
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8504.50.80.00
  • Automotive
    No
  • PPAP
    No
  • Type
    RF
  • Technology
    Wirewound
  • Core Material
    Ceramic
  • Inductance (H)
    0.047u
  • Tolerance
    2%
  • Inductance Test Frequency (Hz)
    200M
  • Maximum DC Current (A)
    0.5
  • Maximum DC Resistance (Ohm)
    0.31
  • Minimum Quality Factor
    50
  • Quality Test Frequency (Hz)
    500M
  • Minimum Self Resonant Frequency (Hz)
    1600M
  • Number of Terminals
    2
  • Case Size
    0805
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Maximum Product Length (mm)
    2.29
  • Mounting
    Surface Mount
  • Maximum Product Depth (mm)
    1.73
  • Maximum Product Height (mm)
    1.55
Order Quantity

Documentation and Resources

Datasheets
Design resources