Inductor Surface Mount
AISC-0603F-100J-T
Inductor RF Wirewound 10uH 5% 2.5MHz Ferrite 0.1A 5Ohm DCR 0603 T/R
AbraconProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8504.50.80.00
Automotive
No
PPAP
No
Type
RF
Technology
Wirewound
Core Material
Ferrite
Inductance (H)
10u
Tolerance
5%
Inductance Test Frequency (Hz)
2.5M
Maximum DC Current (A)
0.1
Maximum DC Resistance (Ohm)
5
Minimum Self Resonant Frequency (Hz)
30M
Number of Terminals
2
Case Size
0603
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Maximum Product Length (mm)
1.8
Mounting
Surface Mount
Maximum Product Depth (mm)
1.2
Maximum Product Height (mm)
1.2

