Inductor Surface Mount
AISC-0603-R11J-T
Inductor RF Wirewound 0.11uH 5% 150MHz 32Q-Factor Ceramic 0.25A 0.73Ohm DCR 0603 T/R
AbraconYou may be eligible for better pricing on this part. Login in to check
Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8504.50.40.00
Automotive
No
PPAP
No
Type
RF
Technology
Wirewound
Core Material
Ceramic
Inductance (H)
0.11u
Tolerance
5%
Inductance Test Frequency (Hz)
150M
Maximum DC Current (A)
0.25
Maximum DC Resistance (Ohm)
0.73
Minimum Quality Factor
32
Quality Test Frequency (Hz)
150M
Minimum Self Resonant Frequency (Hz)
1700M
Number of Terminals
2
Case Size
0603
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Maximum Product Length (mm)
1.8
Mounting
Surface Mount
Maximum Product Depth (mm)
1.12
Maximum Product Height (mm)
1.02
Family/Series
AISC-0603
ROHS Version
2011/65/EU, 2015/863
Quantity Packaging
3000
MSL
1
Order Quantity

