Inductor Surface Mount
AISC-0603-R027G-T
Inductor RF Wirewound 0.027uH 2% 250MHz 38Q-Factor Ceramic 0.49A 0.19Ohm DCR 0603 T/R
AbraconProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8504.10.00.00
Automotive
No
PPAP
No
Type
RF
Technology
Wirewound
Core Material
Ceramic
Inductance (H)
0.027u
Tolerance
2%
Inductance Test Frequency (Hz)
250M
Maximum DC Current (A)
0.49
Maximum DC Resistance (Ohm)
0.19
Minimum Quality Factor
38
Quality Test Frequency (Hz)
250M
Minimum Self Resonant Frequency (Hz)
3700M
Number of Terminals
2
Case Size
0603
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Maximum Product Length (mm)
1.8
Mounting
Surface Mount
Maximum Product Depth (mm)
1.12
Maximum Product Height (mm)
1.02
Order Quantity

