Arrow Electronic Components Online
AISC0603R0068JT|ABRACON|simage
AISC0603R0068JT|ABRACON|limage
Inductor Surface Mount

AISC-0603-R0068J-T

Inductor RF Wirewound 0.0068uH 5% 250MHz 29Q-Factor Ceramic 0.7A 0.095Ohm DCR 0603 T/R

Abracon
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8504.10.00.00
  • Automotive
    No
  • PPAP
    No
  • Type
    RF
  • Technology
    Wirewound
  • Core Material
    Ceramic
  • Inductance (H)
    0.0068u
  • Tolerance
    5%
  • Inductance Test Frequency (Hz)
    250M
  • Maximum DC Current (A)
    0.7
  • Maximum DC Resistance (Ohm)
    0.095
  • Minimum Quality Factor
    29
  • Quality Test Frequency (Hz)
    250M
  • Minimum Self Resonant Frequency (Hz)
    >6000M
  • Number of Terminals
    2
  • Case Size
    0603
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Maximum Product Length (mm)
    1.8
  • Mounting
    Surface Mount
  • Maximum Product Depth (mm)
    1.12
  • Maximum Product Height (mm)
    1.02

Documentation and Resources

Datasheets
Design resources