Arrow Electronic Components Online
AISC04021NOJT|ABRACON|simage
AISC04021NOJT|ABRACON|limage
Inductor Surface Mount

AISC-0402-1NOJ-T

Inductor RF Wirewound 0.001uH 5% 250MHz 13Q-Factor Ceramic 1.36A 0.045Ohm DCR 0402 T/R

Abracon
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    8504.50.40.00
  • Automotive
    No
  • PPAP
    No
  • Type
    RF
  • Technology
    Wirewound
  • Core Material
    Ceramic
  • Inductance (H)
    0.001u
  • Tolerance
    5%
  • Inductance Test Frequency (Hz)
    250M
  • Maximum DC Current (A)
    1.36
  • Maximum DC Resistance (Ohm)
    0.045
  • Minimum Quality Factor
    13
  • Quality Test Frequency (Hz)
    250M
  • Minimum Self Resonant Frequency (Hz)
    12700M
  • Number of Terminals
    2
  • Case Size
    0402
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Maximum Product Length (mm)
    1.19
  • Mounting
    Surface Mount
  • Maximum Product Depth (mm)
    0.64
  • Maximum Product Height (mm)
    0.66

We don't have prices now, please check later.

Order Quantity

Documentation and Resources

Datasheets
Design resources