Arrow Electronic Components Online
AIR7101B|DEEPWAVE|simage
AIR7101B|DEEPWAVE|limage
RF Transceivers

AIR7101-B

RF Transceiver 12VDC

Deepwave Digital
Datasheets 

The Artificial Intelligence Radio Transceiver (AIR-T) is a high-performance software-defined radio (SDR) seamlessly integrated with state-of-the-art processing and deep learning inference hardware. The incorporation of an embedded graphics processing unit (GPU) enables real-time wideband digital signal processing (DSP) algorithms to be executed in software, without requiring specialized field programmable gate array (FPGA) firmware development. The GPU is the most utilized processor for machine learning, therefore the AIR-T significantly reduces the barrier for engineers to create autonomous signal identification, interference mitigation, and many other machine learning applications. By granting the deep learning algorithm full control over the transceiver system, the AIR-T allows for fully autonomous software defined and cognitive radio.

The Air-T enclosure is expertly constructed from aluminum to produce a polished, elegant, and sleek metallic silver finish. It measures 192 x 182 x 79 mm (7.5 x 7.2 3.1 inches) and the power button illuminates blue when the system is on. All RF ports are brought to the front of the enclosure for ease of use and all computer peripherals connections are brought to the rear.

 

Features

Transceiver Characteristics

- No. of Receive Channels:- 2
- No. Transmit Channels:- 2
- Maximum Bandwidth:- 112.5 MHz
- Maximum Sample Rate:- 125 MSPS
- Frequency Tuning Range:- 300 MHz - 6 GHz
- Receiver Power Level Control:- AGC or manual gain control
- Transmitter Power Level Control:- TPC or manual gain control
- External Reference:- Yes
- Built in Calibrations:- Quadrature error correction, LO suppression, LO leakage correction

Processors

General Purpose Processor (NVIDIA Jetson TX2​)
- CPU1: ARM A-57 (4-core)
- CPU2: ARM Denver2 (2-core)
- GPU: Pascal (256-core)
- 8 GBytes shared memory
- 32 GBytes flash storage

FPGA (Xilinx Artix-7​)
- LUTs: 47.2k
- DSP Slices: 180
- RAM: 3.75 kbits

Networking

- Ethernet:- 10/100/1000 BASE-T
- WLAN:- 802.11a/b/g/n/ac dual-band 2x2 MIMO
- Bluetooth:- Version 4.1

Display

- HDMI :- 3840 x 2160 (4k)

Peripheral Interfaces

- SATA:- Version 3.1 
- SD Card :- SD 3.0 or SD-XC cards up to 2 TB
- USB:
     - USB 3.0 Super Speed mode (up to 5Gb/s)
     - USB 2.0 High Speed mode (up to 480Mb/s), USB On-The-Go
     - UART, GPIO, SPI, I2C, Audio:- See NVIDIA Jetson TX2 datasheet for information

Power

- Input:- 5-15 VDC

Board Form Factor

- Mini-ITX:- 170 × 170 x 35 mm (6.7" × 6.7" x 1.4")

Software

- Operating System:- Ubuntu 18.04
- Drivers:- AirStack

Product Technical Specifications
  • EU RoHS
    Supplier Unconfirmed
  • ECCN (US)
    5A992c.
  • HTS
    EA
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Category
    Transceiver
  • Maximum Data Rate
    866.7Mbps
  • Maximum RF Operating Frequency Range (MHz)
    >=2500
  • Maximum RF Operating Frequency (MHz)
    6000
  • Operating Band Frequency (MHz)
    300 to 6000
  • Minimum Operating Supply Voltage
    5VDC
  • Typical Operating Supply Voltage
    12VDC
  • Maximum Operating Supply Voltage
    15VDC
  • Maximum Power Dissipation (mW)
    9300
  • Package Height
    79
  • Package Width
    182
  • Package Length
    192
Order Quantity

Documentation and Resources

Datasheets
Design resources