Connector Accessories
AIPXE-325X4B
Connector Accessories Enclosure Straight Thermoplastic Black Box
AmphenolProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8538.90.60.00
Automotive
No
PPAP
No
Type
Enclosure
Body Orientation
Straight
Material
Thermoplastic
Color
Black
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Packaging
Box
Product Length (mm)
118.8
Product Depth (mm)
114
Product Height (mm)
34.75
Order Quantity

