Arrow Electronic Components Online
Intelligent Power Modules - IPMs

AIP5D05E060Q4S

Dual In Line Package Intelligent Power Module

Alpha and Omega Semiconductor
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Mounting
    Through Hole
  • Package Height
    3.6
  • Package Width
    15
  • Package Length
    33.4
  • PCB changed
    23
  • Supplier Package
    IPM-5A
  • Pin Count
    23

Documentation and Resources

Datasheets
Design resources